895-014-541-812

Heilind Number:EDA895-014-541-812
Manufacturer:EDAC
Manufacturer Number:895-014-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-812

Detailed Description

Elevate your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 14 positions with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic assemblies with this essential component for streamlined connectivity solutions.