895-014-542-101

Heilind Number:EDA895-014-542-101
Manufacturer:EDAC
Manufacturer Number:895-014-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, boasting a pitch of .1 inches for precise alignment. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With copper alloy contacts and a 3A amperage, it guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation and row spacing of .2 inches offer flexibility in installation. Upgrade your PCB connections with this high-performance connector, a must-have in your electronic projects.