895-014-542-212

Heilind Number:EDA895-014-542-212
Manufacturer:EDAC
Manufacturer Number:895-014-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a pitch of .1 inch and dual rows for efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. With copper alloy contacts, it guarantees optimal conductivity for uninterrupted signal flow. Its straight mount orientation and compact design make it ideal for space-constrained applications. Engineered for longevity, this connector is rated for an operating temperature range of -40 to 105°C, perfect for both industrial and consumer electronics. Elevate your PCB assembly with this essential component.