895-014-542-404

Heilind Number:EDA895-014-542-404
Manufacturer:EDAC
Manufacturer Number:895-014-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-404

Detailed Description

Enhance connectivity within your electronic devices with this 14-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both performance and aesthetic appeal. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system with this essential connector, a versatile solution for your connectivity needs.