895-014-542-502

Heilind Number:EDA895-014-542-502
Manufacturer:EDAC
Manufacturer Number:895-014-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 14 positions each, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts, it ensures reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your circuit boards with this essential connector for seamless performance.