895-014-542-504

Heilind Number:EDA895-014-542-504
Manufacturer:EDAC
Manufacturer Number:895-014-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-504

Detailed Description

Enhance your circuit board connections with our high-quality black PCB connector. This essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient connectivity. The 14 positions and straight mount orientation make it ideal for various board-to-board and card edge configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is designed to meet your needs with uncompromising quality and performance. Upgrade your electronic assemblies with this essential component for seamless and reliable connectivity.