895-014-542-512

Heilind Number:EDA895-014-542-512
Manufacturer:EDAC
Manufacturer Number:895-014-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-512

Detailed Description

Enhance your connectivity solutions with this versatile Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it offers durability and reliability. With two rows and 14 positions, this connector ensures seamless communication between devices. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Choose this connector for optimal performance in your electronic projects.