895-014-542-604

Heilind Number:EDA895-014-542-604
Manufacturer:EDAC
Manufacturer Number:895-014-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-604

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 14 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, they guarantee precise alignment on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide, and boasting a copper alloy contact material, they offer superior conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with our high-quality Card Edge Connectors today.