895-014-542-802

Heilind Number:EDA895-014-542-802
Manufacturer:EDAC
Manufacturer Number:895-014-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-802

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 14 positions each, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Trust in its quality to streamline your connections effectively.