895-014-542-807

Heilind Number:EDA895-014-542-807
Manufacturer:EDAC
Manufacturer Number:895-014-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions across 2 rows, facilitating efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation enables easy installation onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its quality and efficiency to optimize your electronic connections.