895-014-544-101

Heilind Number:EDA895-014-544-101
Manufacturer:EDAC
Manufacturer Number:895-014-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-544-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ensuring optimal space utilization on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety in operation. Boasting a contact material of Copper Alloy, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential component for seamless and secure connectivity in your electronic assemblies.