895-014-544-404

Heilind Number:EDA895-014-544-404
Manufacturer:EDAC
Manufacturer Number:895-014-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-544-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration in electronic systems, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With 14 positions and a row spacing of .2 inches, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a straight mount orientation and a pitch of .1 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.