895-014-544-807

Heilind Number:EDA895-014-544-807
Manufacturer:EDAC
Manufacturer Number:895-014-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-544-807

Detailed Description

Enhance your circuit connections with this high-quality black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 14 positions each, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable operation in various conditions. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for seamless and efficient board-to-board connections.