895-014-555-201

Heilind Number:EDA895-014-555-201
Manufacturer:EDAC
Manufacturer Number:895-014-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-555-201

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, boasting a sleek black design and sturdy UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. Featuring two rows with a spacing of .1 inch and .2 inch respectively, this connector offers seamless integration with 14 positions for efficient data transmission. Crafted with copper alloy contacts, it ensures reliable conductivity while operating in a wide temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Elevate your connectivity setup with this essential component.