895-014-555-207

Heilind Number:EDA895-014-555-207
Manufacturer:EDAC
Manufacturer Number:895-014-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-555-207

Detailed Description

Enhance your PCB connections with our 14-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. Crafted with copper alloy contact material, it provides excellent conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.