895-014-555-503

Heilind Number:EDA895-014-555-503
Manufacturer:EDAC
Manufacturer Number:895-014-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a secure and reliable connection with a pitch of .1 inches and row spacing of .2 inches. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With two rows and 14 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.