895-014-556-201

Heilind Number:EDA895-014-556-201
Manufacturer:EDAC
Manufacturer Number:895-014-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable operation even in demanding environments. With 14 positions spread across 2 rows and a .1-inch pitch, it offers optimal signal transmission efficiency. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing long-lasting durability. This straight-mount connector boasts a wide operating temperature range of -40 to 105°C, making it suitable for a variety of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.