895-014-556-212

Heilind Number:EDA895-014-556-212
Manufacturer:EDAC
Manufacturer Number:895-014-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-556-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 14 positions each, this connector offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Suitable for a wide range of applications, it boasts an impressive operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.