895-014-556-803

Heilind Number:EDA895-014-556-803
Manufacturer:EDAC
Manufacturer Number:895-014-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-556-803

Detailed Description

Enhance your electronic connections with this robust black PCB connector. With a current rating of 3 A, it offers reliable power transmission for your devices. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety in various environments. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it provides seamless connectivity for up to 14 positions. Its straight mount orientation allows for easy PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.