895-014-556-804

Heilind Number:EDA895-014-556-804
Manufacturer:EDAC
Manufacturer Number:895-014-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-556-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 14 positions each, allowing for efficient and reliable data transfer. The black housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for high-performance applications, this straight-mount connector is a must-have for any electronics project. Upgrade your connectivity solutions today.