895-014-558-102

Heilind Number:EDA895-014-558-102
Manufacturer:EDAC
Manufacturer Number:895-014-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-102

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, this component features 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and reliable connectivity. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and performance. Crafted with copper alloy contacts, it provides optimal conductivity and longevity, ideal for demanding applications. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more innovative solutions.