895-014-558-104

Heilind Number:EDA895-014-558-104
Manufacturer:EDAC
Manufacturer Number:895-014-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts 14 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inch, it enables secure and stable connections. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your PCB assembly with this essential component.