895-014-558-107

Heilind Number:EDA895-014-558-107
Manufacturer:EDAC
Manufacturer Number:895-014-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable conductivity in any application. Featuring a single row design with 14 positions and a .1 inch pitch, this connector offers precise and efficient board-to-board connectivity. Its right-angle mount orientation and compact size make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees dependable performance even in harsh environments. Upgrade your PCB assembly with this essential connector for seamless data transmission.