895-014-558-212

Heilind Number:EDA895-014-558-212
Manufacturer:EDAC
Manufacturer Number:895-014-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, its 14 positions and 2 rows offer seamless integration for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. With an operating temperature range of -40 to 105 °C, it guarantees efficiency even in extreme conditions. Elevate your connectivity standards with this essential component.