895-014-558-408

Heilind Number:EDA895-014-558-408
Manufacturer:EDAC
Manufacturer Number:895-014-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector boasts a 14-position layout with a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, while its compact pitch of .1 inch and row spacing of .2 inch optimize space utilization. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your connectivity solutions with this black card edge connector, a must-have in any electronic setup.