895-014-558-503

Heilind Number:EDA895-014-558-503
Manufacturer:EDAC
Manufacturer Number:895-014-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-503

Detailed Description

Introducing our high-quality Board To Board PCB Connector, designed for seamless and efficient connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 14 positions for versatile connections. The right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for reliable performance in your electronic projects.