895-014-558-504

Heilind Number:EDA895-014-558-504
Manufacturer:EDAC
Manufacturer Number:895-014-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-504

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board card edge connector. Featuring a sleek black design and constructed from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance in any application. With two rows, 14 positions, and right-angle mount orientation, it offers seamless integration onto your circuit board. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your PCB design with this high-quality component.