895-014-558-508

Heilind Number:EDA895-014-558-508
Manufacturer:EDAC
Manufacturer Number:895-014-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With 14 positions spread across 2 rows and a pitch of .1 inches, it offers efficient and secure connectivity. The copper alloy contact material guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing make it versatile for various PCB applications. Upgrade your setup with this essential connector for seamless data and power transmission.