895-014-558-802

Heilind Number:EDA895-014-558-802
Manufacturer:EDAC
Manufacturer Number:895-014-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-802

Detailed Description

Enhance connectivity within your PCB assembly with this versatile Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its 14 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Designed for seamless integration, this connector offers a right-angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector to optimize performance and streamline your PCB connections.