895-014-558-804

Heilind Number:EDA895-014-558-804
Manufacturer:EDAC
Manufacturer Number:895-014-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-804

Detailed Description

Elevate your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this black connector features dual rows with 14 positions, ensuring efficient power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust and reliable connectivity even in extreme operating temperatures ranging from -40 to 105°C. The right-angle mount orientation and a pitch of .1 inches with row spacing of .2 inches offer versatility in installation, perfect for a wide range of applications. Trust in our connector for secure and durable interconnections in your electronic projects.