895-014-558-807

Heilind Number:EDA895-014-558-807
Manufacturer:EDAC
Manufacturer Number:895-014-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-807

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in your electronic setups, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any environment. With two rows of 14 positions each, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right-angle mount orientation adds versatility, perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the ultimate solution for your PCB interconnect needs. Upgrade your setup today and experience seamless connectivity like never before.