895-014-558-808

Heilind Number:EDA895-014-558-808
Manufacturer:EDAC
Manufacturer Number:895-014-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-558-808

Detailed Description

Upgrade your connectivity with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring long-lasting performance even in harsh environments. With two rows and a pitch of .1 inches, it provides reliable connectivity with a total of 14 positions for versatile compatibility. The right-angle mount orientation and compact design make it ideal for space-saving applications. Crafted with precision, it guarantees secure and stable connections for your electronic devices. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Trust in this connector for efficient and dependable board-to-board connections.