895-014-559-101

Heilind Number:EDA895-014-559-101
Manufacturer:EDAC
Manufacturer Number:895-014-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-559-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features 14 positions with a .1-inch pitch, perfect for secure and reliable board-to-board connections. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 Polyphenylene Sulfide housing ensures safety and compliance. Crafted with copper alloy contacts, it guarantees optimal conductivity, even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your electronic projects. Elevate your connectivity experience with this essential PCB connector.