895-014-559-102

Heilind Number:EDA895-014-559-102
Manufacturer:EDAC
Manufacturer Number:895-014-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-559-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable performance in any environment. With a single row layout and right angle mount orientation, it offers easy installation onto PCBs. The 14-position configuration, along with a .1-inch pitch and .2-inch row spacing, allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry, ensuring robust and secure connections. Trust in its quality to elevate the performance of your devices.