895-014-559-207

Heilind Number:EDA895-014-559-207
Manufacturer:EDAC
Manufacturer Number:895-014-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-559-207

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 14 positions, it provides ample room for secure connections. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.