895-014-559-208

Heilind Number:EDA895-014-559-208
Manufacturer:EDAC
Manufacturer Number:895-014-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-559-208

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a versatile right-angle mount orientation, it offers easy installation onto your circuit board. The 14-position connector boasts two rows of high-quality copper alloy contacts, ensuring reliable power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any tech enthusiast's toolkit.