895-014-559-802

Heilind Number:EDA895-014-559-802
Manufacturer:EDAC
Manufacturer Number:895-014-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-559-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector guarantees both reliability and safety. With two rows and a total of 14 positions, it offers ample space for your PCB connections. The copper alloy contact material and a pitch of .1 in further enhance its efficiency. Designed for convenience, it boasts a right-angle mount orientation, suitable for various applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity solutions with this essential component.