895-014-559-807

Heilind Number:EDA895-014-559-807
Manufacturer:EDAC
Manufacturer Number:895-014-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-559-807

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its 14 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer seamless integration for your PCB assembly. Constructed with copper alloy contacts, it guarantees reliable and efficient signal transmission. With a right-angle mount orientation, this connector facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Elevate your connectivity game with this essential component.