895-015-520-101

Heilind Number:EDA895-015-520-101
Manufacturer:EDAC
Manufacturer Number:895-015-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in your electronic applications. With 15 positions and a single row configuration, this connector ensures efficient and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Each contact is meticulously constructed from Copper Alloy, promoting optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for seamless and secure board-to-board connections in your electronic designs.