895-015-520-104

Heilind Number:EDA895-015-520-104
Manufacturer:EDAC
Manufacturer Number:895-015-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-104

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions for efficient data transmission. The sturdy housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector is a must-have component for your PCB assembly projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various environments. Upgrade your connectivity solutions with this straight-mount Card Edge Connector and experience enhanced performance in your electronics.