895-015-520-107

Heilind Number:EDA895-015-520-107
Manufacturer:EDAC
Manufacturer Number:895-015-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-107

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector, designed for seamless integration. This sleek black connector boasts a single row with 15 high-performance positions, ensuring optimal connectivity for your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your PCB connections with this Straight-mount Card Edge Connector and experience reliable performance like never before.