895-015-520-402

Heilind Number:EDA895-015-520-402
Manufacturer:EDAC
Manufacturer Number:895-015-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-402

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in classic black, this connector is designed for optimal performance in any application. With a single row layout and a pitch of .1 inches, it offers 15 positions for seamless connection. The contact material, made of high-quality Copper Alloy, ensures reliable and long-lasting conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.