895-015-520-403

Heilind Number:EDA895-015-520-403
Manufacturer:EDAC
Manufacturer Number:895-015-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in various electronic applications. Engineered for optimal performance, this connector features a single row with 15 positions, perfect for efficiently transferring data and power. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, and with a wide operating temperature range of -40 to 105 degrees Celsius, it's suitable for diverse environmental conditions. Upgrade your connectivity solutions with this high-quality connector, ideal for demanding electronic systems.