895-015-520-407

Heilind Number:EDA895-015-520-407
Manufacturer:EDAC
Manufacturer Number:895-015-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-407

Detailed Description

Enhance connectivity in your PCB layouts with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a single row configuration and 15 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB design with our high-quality connector, perfect for ensuring efficient and secure connections.