895-015-520-602

Heilind Number:EDA895-015-520-602
Manufacturer:EDAC
Manufacturer Number:895-015-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance straight-mount Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 15 positions in a single row with a pitch of .1 inch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable operation even in challenging environments, with a wide operating temperature range from -40 to 105°C. The contact material, made of Copper Alloy, ensures optimal conductivity. With a compact design and a row spacing of .2 inch, this connector is perfect for space-constrained applications, guaranteeing a stable and efficient connection every time.