895-015-520-603

Heilind Number:EDA895-015-520-603
Manufacturer:EDAC
Manufacturer Number:895-015-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance. Featuring 15 positions in a single row layout, this connector ensures seamless board-to-board communication. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity and easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in its straight mount orientation and 3A amperage for secure and stable connections. Upgrade your PCB assembly with this essential component.