895-015-520-604

Heilind Number:EDA895-015-520-604
Manufacturer:EDAC
Manufacturer Number:895-015-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 15 positions in a single row layout, this connector ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation on your board. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.