895-015-520-608

Heilind Number:EDA895-015-520-608
Manufacturer:EDAC
Manufacturer Number:895-015-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-520-608

Detailed Description

Enhance connectivity within your circuit board with our Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and safe performance. Featuring a single row design with 15 positions and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.