895-015-521-102

Heilind Number:EDA895-015-521-102
Manufacturer:EDAC
Manufacturer Number:895-015-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-102

Detailed Description

Enhance your connectivity with this high-quality straight mount Board To Board PCB Connector. Featuring 15 positions in a single row, this connector is designed for seamless integration on your PCB. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient connections. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.