895-015-521-103

Heilind Number:EDA895-015-521-103
Manufacturer:EDAC
Manufacturer Number:895-015-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 15 positions, ensuring optimal signal transmission in your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers reliable protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient board-to-board connections. Crafted with precision, the copper alloy contact material guarantees superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Choose this connector for a dependable and efficient solution in your electronic assemblies.